
24-position, single-row unshrouded header with a 2.54mm pitch. Features square, male pin contacts made of copper alloy with gold plating for mating. Rated for 2.5A current and 1.5kV voltage, operating between -40°C and 105°C. Black, UL94 V-0 rated polycyclohexylenedimethylene insulation ensures durability. Through-hole mounting with solder termination.
3M 929705-01-24-EU technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929705-01-24-EU to view detailed technical specifications.
No datasheet is available for this part.
