Unshrouded header with 16 positions and a 2.54mm pitch, featuring a straight, top-entry orientation for through-hole mounting. Male pin contacts, constructed from copper alloy with gold plating, support a 2.5A current rating and a 1.5kV voltage rating. The black housing offers a temperature range of -40°C to 105°C.
3M 929705-06-16-I technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40.6mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929705-06-16-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.