
Unshrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. This straight, top-entry, through-hole mount component has a male pin contact type and a solder termination. Constructed with a black housing and copper alloy contacts plated with nickel, tin, and lead, it offers a current rating of 2.5A and operates within a temperature range of -40°C to 105°C.
3M 929710-01-05 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Nickel, Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 5.48mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929710-01-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.