Unshrouded header with 16 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. This straight, top-entry, through-hole mounted connector has male pin contacts made of copper alloy with tin-lead plating, rated for 2.5A current. The black housing measures 20.3mm in length and 5.48mm in depth, operating within a temperature range of -40°C to 105°C.
3M 929710-01-08 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 5.48mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.3mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929710-01-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.