
Unshrouded header with 68 positions and 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. This straight, top-entry, through-hole mounted component has male pin contacts made of copper alloy with tin plating, a mating length of 0.318 inches, and a maximum current rating of 2.5A. The black housing is constructed from a copper alloy and operates within a temperature range of -40°C to 105°C. Termination is via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929710-01-34-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.48mm |
| Gender | Male |
| Housing Color | Black |
| Length | 86.4mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929710-01-34-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
