22-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with tin plating, a 0.318-inch mating length, and straight, top-entry orientation. Designed for through-hole mounting with solder termination, this black housing component operates between -40°C and 105°C with a maximum current rating of 2.5A.
3M 929710-06-11-RK technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.46mm |
| Gender | Male |
| Housing Color | Black |
| Length | 27.9mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929710-06-11-RK to view detailed technical specifications.
No datasheet is available for this part.