24-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with tin-lead plating and a tin-lead mating finish. Straight, top-entry, through-hole termination for solder connection. Black PBT insulation material with a UL94 V-0 flammability rating. Maximum current rating of 2.5A and operating temperature range of -40°C to 105°C.
3M 929710-06-12 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.46mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 30.5mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929710-06-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.