
34 position, 2-row unshrouded header with straight, top entry orientation. Features a 2.54mm pitch and 0.1-inch row spacing, designed for through-hole mounting with solder termination. Constructed with a copper alloy contact material and tin plating, rated for a maximum current of 2.5A and operating temperatures from -40°C to 105°C. The black housing ensures durability, and the product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929710-06-17-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.46mm |
| Gender | Male |
| Housing Color | Black |
| Length | 43.2mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929710-06-17-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.