
36-position, 2-row unshrouded header with straight, top-entry orientation. Features a 2.54mm pitch and 0.1-inch row spacing, designed for through-hole solder termination. Male pin contacts are copper alloy with tin plating and a mating length of 0.318 inches. The black housing is constructed from Polycyclohexylenedimethylene insulation, rated UL94 V-0 for flammability. Operating temperature range is -40°C to 105°C with a maximum current rating of 2.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929710-06-18-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.46mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Length | 45.7mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929710-06-18-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.