
Unshrouded header, 58 positions, 2 rows, 2.54mm pitch, straight orientation, top entry, solder termination. Features copper alloy male pin contacts with tin-lead plating, a 0.318-inch mating length, and a 2.5A max current rating. Operates between -40°C and 105°C. Housing is black, with a 73.7mm length and 5.46mm depth. Bulk packaging contains 300 units.
3M 929710-06-29 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Depth | 5.46mm |
| Gender | Male |
| Housing Color | Black |
| Length | 73.7mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929710-06-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.