
Straight male pin header with 72 positions across 2 rows, featuring a 0.1-inch pitch and row spacing. Constructed with copper alloy contacts, tin-lead plating, and a black housing, this component offers a 2.5A max current rating and operates between -40°C and 105°C. Designed for through-hole mounting with solder termination, it has a contact mating length of 0.318 inches.
3M 929710-06-36 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Depth | 5.48mm |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Length | 91.4mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 5.46mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929710-06-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.