2-position unshrouded header with male pin contacts, featuring tin-plated copper alloy construction and a square contact shape. This through-hole mount component offers a 0.1-inch row spacing and a 2.54mm height, designed for top entry solder termination. The black polycyclohexylenedimethylene housing ensures a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range.
3M 929710-10-01-RK technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929710-10-01-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.