
This 32-position 2-row shrouded header from 3M features a black housing and copper alloy contacts with tin plating. The header is designed for through-hole mounting and has a contact mating length of 0.318 inch. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The header is packaged in bulk and has a pitch of 0.1 inch, with a row spacing of 0.1 inch.
3M 929710-10-16-RK technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929710-10-16-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.