
This 50-position shrouded header features a 2-row configuration with a 0.1inch pitch. It is designed for through hole mounting and is constructed from lead-free materials. The header has a black housing color and a copper alloy contact material with a tin plating. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929710-10-25-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929710-10-25-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.