This 54-position 2-row through-hole header features 54 male pins with a 0.1inch pitch, housed in a black plastic body. The contacts are made of copper alloy with a tin plating and are lead-free. The header is designed for use in through-hole mounting and is available in bulk packaging.
3M 929710-10-27-RK technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929710-10-27-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.