This 68-position shrouded header is a through-hole connector with a 2-row configuration and 0.1inch pitch. It has a black housing color and is made of copper alloy with a tin plating. The contacts are male pins with a mating length of 0.318inch and a height of 2.54mm. The header is lead-free and RoHS compliant, packaged in bulk quantities. It is suitable for use in applications where a reliable and durable connection is required.
3M 929710-10-34-RK technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 86.4mm |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929710-10-34-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.