This 8-position rectangular connector features a 2-row configuration with a 0.1inch pitch, suitable for through hole mounting. It has a maximum current rating of 2.5A and operates within a temperature range of -40°C to 105°C. The connector is made from copper alloy with a tin plating and is available in a bulk packaging quantity of 1000 units.
3M 929710-11-04-RK technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.48mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.2mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929710-11-04-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.