
This 42-position, 2-row shrouded header features a black housing and a 2.54mm pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 105°C. The header is made of copper alloy with a tin plating and has a maximum current rating of 2.5A. It is RoHS compliant and packaged in bulk quantities of 300.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929710-11-21-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.46mm |
| Gender | Male |
| Housing Color | Black |
| Length | 53.3mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929710-11-21-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.