72-position, 2-row straight male pin header with a 0.1-inch pitch and 0.318-inch mating length. Features copper alloy contacts with tin-lead plating, a black housing, and through-hole mounting with solder termination. Rated for a maximum current of 2.5A and operates within a temperature range of -40°C to 105°C.
3M 929710-11-36 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Depth | 5.48mm |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Length | 91.4mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 5.46mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929710-11-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.