Unshrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. This male connector offers straight, top-entry orientation for through-hole mounting with solder termination. Constructed with a PBT insulation material and copper alloy contacts plated with gold, it supports a maximum current rating of 2.5A and operates within a temperature range of -40°C to 105°C. The black housing and insulation meet UL94 V-0 flammability rating.
3M 929715-01-05-I technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 12.7mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929715-01-05-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.