72-position, 2-row straight male pin header with a 0.1-inch pitch and row spacing. Features gold-plated copper alloy male pin contacts with a 0.318-inch mating length, suitable for through-hole mounting and solder termination. Operates within a temperature range of -40°C to 105°C, with a maximum current rating of 2.5A. Housed in black, lead-free, RoHS-compliant material.
3M 929715-06-36-EU technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.48mm |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.4mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929715-06-36-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.