This **through-hole male pin header** features **72 positions** across **2 rows** with a **0.1-inch pitch** and **0.1-inch row spacing**. Constructed with **copper alloy contacts** plated in **gold**, it offers a **2.5A max current rating** and operates within a **-40°C to 105°C** temperature range. The **straight orientation** and **solder termination** are housed in a **black, lead-free, RoHS-compliant** material.
3M 929715-10-36-EU technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.48mm |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.4mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929715-10-36-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.