22-position, 2-row male pin header with a 2.54mm pitch and 0.1 inch row spacing. Features gold-plated copper alloy contacts for reliable connectivity and a straight, through-hole mounting orientation. Rated for a maximum current of 2.5A and operates within a temperature range of -40°C to 105°C. The black housing is constructed for durability, and the component is RoHS compliant.
3M 929715-11-11-I technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.48mm |
| Gender | Male |
| Housing Color | Black |
| Length | 27.9mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929715-11-11-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.