
Unshrouded header, right-angle, side-entry, through-hole mount, 30 positions, 1 row, 2.54mm pitch. Features copper alloy male pin contacts with tin-lead plating and a 0.318-inch mating length. Black PBT insulation material with a UL94 V-0 flammability rating. Maximum current rating of 2.5A, operating temperature range of -40°C to 105°C.
3M 929730-01-30 technical specifications.
| Color | Black |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 76.2mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929730-01-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.