Unshrouded header with 12 positions and a 2.54mm pitch, featuring straight orientation and through-hole mounting. Male copper alloy pins with tin/lead plating offer a 2.5A current rating. The black housing is constructed from durable materials, operating within a -40°C to 105°C temperature range. This connector is designed for solder termination.
3M 929800-01-12 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.093inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.48mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929800-01-12 to view detailed technical specifications.
No datasheet is available for this part.