This 12-position rectangular connector features a 2.54mm pitch and is rated for a maximum current of 2.5A. It has a black housing and gold-plated contacts, with a contact mating length of 0.093inch. The connector is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is packaged in bulk quantities of 300.
3M 929805-01-12-EU technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.093inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.92mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.48mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929805-01-12-EU to view detailed technical specifications.
No datasheet is available for this part.