This 30-position rectangular connector features a 2.54mm pitch and is designed for through hole mount applications. It has a maximum current rating of 2.5A and operates within a temperature range of -40 to 105°C. The connector is made of copper alloy with gold plating and has a black housing. It is RoHS compliant and available in bulk packaging.
3M 929805-01-30-EU technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.093inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.92mm |
| Gender | Male |
| Housing Color | Black |
| Length | 76.2mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929805-01-30-EU to view detailed technical specifications.
No datasheet is available for this part.