Unshrouded header with 36 positions and a 2.54mm pitch, featuring straight, top-entry, through-hole mounting. Male pin contacts made of copper alloy with tin-lead plating offer a 2.5A current rating and 1.5kV voltage rating. The black polyester insulation housing operates between -40°C and 105°C, with a UL94 V-0 flammability rating.
3M 929834-01-36 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Length | 3m |
| Length | 91.4mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Flanges |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929834-01-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.