Unshrouded header with 3 positions and 1 row, featuring a 2.54mm pitch. This male connector offers a 2.5A current rating and 1.5kV voltage rating, with a tin-lead contact finish and copper alloy contacts. The black PBT housing ensures a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. Termination is via solder, with a through-hole mount for secure board attachment.
3M 929834-02-03 technical specifications.
| Color | Black |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 7.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929834-02-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.