16-position unshrouded header with a 2.54mm pitch, designed for top-entry, through-hole mounting. Features copper alloy male pins with gold, tin, and lead plating, offering a 2.5A current rating and 1.5kV voltage rating. The black housing measures 40.6mm in length, 2.92mm in width, and 2.54mm in height. Termination is via solder, and the component contains lead.
3M 929834-02-16 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 40.6mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929834-02-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.