Unshrouded header with 16 positions and a 2.54mm pitch. Features male pin contacts made of copper alloy with tin-lead plating, offering a 2.5A current rating and 1.5kV voltage rating. Designed for top entry, through-hole mounting with a solder termination. The black housing has a height of 2.54mm and a length of 40.6mm.
3M 929834-03-16 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Post Length | 5.97mm |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 40.6mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929834-03-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.