Unshrouded header, male gender, with 2 positions and 1 row. Features a 2.54mm pitch and 0.1inch pitch. Contact gender is male, with male pin contact type. Contact material is copper alloy with tin plating, and contact post length is 5.97mm. Current rating is 2.5A, and voltage rating is 1.5kV. Mounting is through-hole with solder termination. Housing color is black, and the component is lead-free and RoHS compliant.
3M 929834-04-02-RK technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Post Length | 5.97mm |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929834-04-02-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.