
Unshrouded header, 12 positions, 12 contacts, 2.54mm pitch, top entry, through-hole mount, solder termination. Features male pin contacts made of copper alloy with tin-lead plating, a 2.5A current rating, and a 1.5kV voltage rating. The black housing has a height of 2.54mm, width of 2.92mm, and length of 30.5mm.
3M 929834-04-12 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30.5mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929834-04-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.