
22-position unshrouded header with a 2.54mm pitch, designed for board-to-board applications. Features male copper alloy pins with tin-lead plating and a 0.235-inch mating length. This top-entry, through-hole component has a 2.5A current rating and a 1.5kV voltage rating. The black housing is constructed from copper alloy and measures 55.9mm in length, 2.92mm in width, and 2.54mm in height.
3M 929834-04-22 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 55.9mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929834-04-22 to view detailed technical specifications.
No datasheet is available for this part.