
Unshrouded header with 22 positions and a 2.54mm pitch, featuring male pin contacts made of copper alloy with tin-lead plating. This through-hole mounted component offers a 2.5A current rating and a 1.5kV voltage rating. The black housing is constructed for top entry solder termination, with a contact mating length of 0.235 inches.
3M 929834-05-22 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 55.9mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929834-05-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.