Unshrouded header with 36 positions and a 2.54mm pitch. Features male pin contacts made of copper alloy with a tin-lead plating and a 2.5A current rating. The straight, top-entry, through-hole design utilizes a black PBT insulation material with UL94 V-0 flammability rating. Approved by UL, this connector is designed for solder termination.
3M 929834-05-36 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Post Length | 5.97mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Lead Length | 3m |
| Length | 91.4mm |
| Max Current Rating | 2.5A |
| Mount | Through Hole, Flanges |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929834-05-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.