Unshrouded Header, 16 positions, 1 row, 2.54mm pitch. Features male pin contacts made of copper alloy with tin/lead plating and a 2.54mm contact post length. Rated for 2.5A current and 1.5kV voltage. Black housing, top entry, through-hole mounting with solder termination.
3M 929834-07-16 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Post Length | 23.11mm |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 40.6mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929834-07-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.