3M 929834-09-36-RK technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Post Length | 3.68mm |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Height | 2.54mm |
| Housing Color | Black |
| Length | 91.4mm |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929834-09-36-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.