Right-angle, unshrouded header with 5 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts made from copper alloy with tin plating and a square shape, offering a 0.235-inch mating length. Black housing and insulation, constructed from Polycyclohexylenedimethylene, rated UL94 V-0 for flammability. Maximum current rating of 2.5A, operating temperature range of -40°C to 105°C, and through-hole termination.
3M 929835-01-05-RK technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.29mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.92mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929835-01-05-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.