
Unshrouded header with 10 positions and a 2.54mm pitch. Features male pin contacts made of copper alloy with tin-lead mating finish, nickel, tin, and lead plating. Rated for 2.5A current and operates between -40°C and 105°C. The black PBT housing has a UL94 V-0 flammability rating and the component mounts via through-hole termination.
3M 929835-01-10 technical specifications.
| Color | Black |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Nickel, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.92mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929835-01-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
