Unshrouded header with 10 positions and a 2.54mm pitch, featuring a right-angle, side-entry, through-hole mounting orientation. This male connector utilizes copper alloy male pin contacts with tin plating, offering a 2.5A current rating and a mating length of 0.235 inches. The black housing is constructed from durable materials, operating within a temperature range of -40°C to 105°C. Designed for solder termination, this lead-free and RoHS-compliant component ensures reliable board-to-board interconnectivity.
3M 929835-01-10-RK technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 10.29mm |
| Gender | Male |
| Height | 2.92mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929835-01-10-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.