
Unshrouded header with 24 positions and a 2.54mm pitch, featuring a right-angle, side-entry, through-hole termination. Male pin contacts, made from copper alloy with tin-lead plating, offer a 2A current rating and a 0.235-inch mating length. The black PBT insulation material provides UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. This component is designed for board-to-board interconnects.
3M 929835-01-24 technical specifications.
| Color | Black |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.92mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 60.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929835-01-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.