
27-position unshrouded header with a 2.54mm pitch, featuring a right-angle, side-entry, through-hole mounting configuration. Male pin contacts, crafted from copper alloy with tin plating, offer a mating length of 0.235 inches. The black housing and insulation, made from Polycyclohexylenedimethylene, meet UL94 V-0 flammability rating. Operating temperature range is -40°C to 105°C, with lead-free and RoHS compliance.
3M 929835-01-27-RK technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.92mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929835-01-27-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.