
Unshrouded header, right-angle, side-entry, through-hole mount connector with 30 positions and 1 row. Features male pin contacts made of copper alloy with tin-lead plating, offering a 2.54mm pitch and 2.5A max current rating. Operates within a temperature range of -40°C to 105°C. Housing color is black, with a contact mating length of 0.235 inches.
3M 929835-01-30 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Depth | 10.29mm |
| Gender | Male |
| Height | 2.92mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 76.2mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929835-01-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.