Unshrouded header with 32 positions and 1 row, featuring a 2.54mm pitch and right-angle side entry for through-hole mounting. Male pin contacts made from copper alloy with tin plating ensure reliable mating. Operating temperature range from -40°C to 105°C, with UL94 V-0 flammability rating and lead-free, RoHS-compliant construction. Housing and insulation are black, made from polycyclohexylenedimethylene.
3M 929835-01-32-RK technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.92mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 81.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929835-01-32-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.