
Unshrouded header with 33 positions and 1 row, featuring a 2.54mm pitch and right-angle, side-entry, through-hole solder termination. Constructed with a copper alloy contact material and tin-lead plating, offering a contact mating length of 0.235 inches. The black PBT insulation material ensures a UL94 V-0 flammability rating, operating within a temperature range of -40°C to 105°C. This male connector has a housing height of 2.92mm and a length of 83.8mm.
3M 929835-01-33 technical specifications.
| Color | Black |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.92mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 83.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929835-01-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.