4-position, 2-row unshrouded header with a 2.54mm pitch. Features straight, top-entry, through-hole mounting with a solder termination. Male pin contacts are copper alloy with tin-lead plating and a mating length of 0.235 inches. The black PBT housing has a UL94 V-0 flammability rating and supports a 2.5A current rating at 1.5kV.
3M 929836-01-02 technical specifications.
| Color | Black |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 5.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Current Rating | 2.5A |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929836-01-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.