Unshrouded header with 12 positions and 2 rows, featuring a 2.54mm pitch. This straight, top-entry, through-hole mounted connector utilizes male pin contacts made from copper alloy with nickel plating and tin-lead mating finish. It offers a current rating of 2.5A and a voltage rating of 1.5kV, operating within a temperature range of -40°C to 105°C. The PBT insulation is black and carries a UL94 V-0 flammability rating.
3M 929836-01-06 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929836-01-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.