
This 12-position 2-row through-hole header has a current rating of 2.5A and a voltage rating of 1.5kV. It features a 0.1inch pitch and is made of copper alloy with a tin plating. The header is available in bulk packaging and is compliant with RoHS regulations. It is designed for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929836-01-06-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Post Length | 2.79mm |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929836-01-06-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
