3M 929836-01-19 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Current Rating | 2.5A |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929836-01-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.